LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TZMB36-GS08 product image
  • TZMB36-GS08 thumbnail 1
  • TZMB36-GS08 thumbnail 2
  • TZMB36-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TZMB36-GS08RoHS

Manufacturer
MPN
TZMB36-GS08
LCSC Part #
C3732532
Packaging
MiniMELF(SOD-80)
Customer #
Key Attributes
DIODE ZENER 36V 500mW MiniMELF(SOD-80)
Datasheetpdf iconVISHAY TZMB36-GS08
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0418$ 0.42
100+$ 0.0334$ 3.34
300+$ 0.0292$ 8.76
2,500+$ 0.0261$ 65.25
5,000+$ 0.0236$ 118.00
10,000+$ 0.0224$ 224.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingMiniMELF(SOD-80)
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)35.3V~36.7V
Zener Voltage(Nom)36V
Impedance(Zzk)220Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Very sharp reverse characteristic
  • Low reverse current level
  • Very high stability
  • Low noise
  • TZMC VZ-tolerance ± 5%
  • TZMB VZ-tolerance ± 2%

Applications

AI Translation
  • Voltage stabilization