LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX384C10-E3-08 product image
  • BZX384C10-E3-08 thumbnail 1
  • BZX384C10-E3-08 thumbnail 2
  • BZX384C10-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZX384C10-E3-08RoHS

Manufacturer
MPN
BZX384C10-E3-08
LCSC Part #
C3732402
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 10V 200mW SOD-323
Datasheetpdf iconVISHAY BZX384C10-E3-08
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1175$ 0.59
50+$ 0.0951$ 4.76
150+$ 0.0838$ 12.57
500+$ 0.0754$ 37.70
3,000+$ 0.0612$ 183.60
6,000+$ 0.0578$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)50Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • Standard Zener voltage tolerance is ± 5%; replace "C" with "B" for ± 2% tolerance
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8kV Machine model >800V
  • RoHS-compliant, commercial grade
  • RoHS-compliant, AEC-Q101 qualified