Dersonic CFK2A471JC1F7B04UA00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFK2A471JC1F7B04UA00 |
| LCSC Part # | C37323958 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 470pF ±5% 100V TH |
| Description | 470pF ±5% 100V Film Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0389 $ 0.0312 | $ 0.31 |
100+ | $ 0.0308 $ 0.0247 | $ 2.47 |
300+ | $ 0.0267 $ 0.0214 | $ 6.42 |
1,000+ | $ 0.0237 $ 0.0190 | $ 19.00 |
5,000+ | $ 0.0212 $ 0.0170 | $ 85.00 |
10,000+ | $ 0.02 $ 0.0160 | $ 160.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$