Dersonic CFC2A224JC1HG50B6A00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFC2A224JC1HG50B6A00 |
| LCSC Part # | C37323955 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 220nF ±5% 100V TH |
| Description | ±5% 100V 220nF Through Hole,P=5.08mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0357 | $ 0.36 |
100+ | $ 0.0348 | $ 3.48 |
300+ | $ 0.0343 | $ 10.29 |
1,000+ | $ 0.0337 | $ 33.70 |
Standard Packaging 1000/Full
Bag | ||