LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLZ10A-HG3_A/H product image
  • PLZ10A-HG3_A/H thumbnail 1
  • PLZ10A-HG3_A/H thumbnail 2
  • PLZ10A-HG3_A/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PLZ10A-HG3_A/HRoHS

Manufacturer
MPN
PLZ10A-HG3_A/H
LCSC Part #
C3732342
Packaging
MicroSMF(DO-219AC)
Customer #
Key Attributes
DIODE ZENER 10V 500mW MicroSMF(DO-219AC)
Datasheetpdf iconVISHAY PLZ10A-HG3_A/H
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0752$ 0.38
50+$ 0.0733$ 3.67
150+$ 0.0721$ 10.82
500+$ 0.0708$ 35.40
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingMicroSMF(DO-219AC)
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)7.09Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.12V~9.59V
Zener Voltage(Nom)10V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Sillicon planar Zener diodes, ultra small
  • Low profile MicroSMF (DO-219AC) package
  • Low leakage current
  • Excellent stability
  • High temperature soldering: 260℃ / 10 s at terminals
  • Wave and reflow solderable (reflow as per JPC / JEDEC J-STD 020) (double wave as per IEC 61760-1)
  • AEC-Q101 qualified available
  • Base P/N-G3 - RoHS-compliant, green, industrial grade
  • Base P/N-HG3 - RoHS-compliant, green, AEC-Q101 qualified
  • ESD immunity acc. IEC 61000-4-2 acc. to part table
  • Surge performance acc. to part table