LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N3827A-1/TR product image
Images for reference only

MICROCHIP 1N3827A-1/TRRoHS

Manufacturer
MPN
1N3827A-1/TR
LCSC Part #
C3731437
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
1W 1 Independent 5.6V DO-204AL(DO-41) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP 1N3827A-1/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8041$ 6.80
200+$ 2.6331$ 526.62
500+$ 2.5406$ 1270.30
1,000+$ 2.4958$ 2495.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-204AL(DO-41)
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)5.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece