VISHAY PLZ24B-HG3_A/H
| Manufacturer | |
| Mfr. Part # | PLZ24B-HG3_A/H |
| LCSC Part # | C3730826 |
| Package | MicroSMF(DO-219AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 23.19V 960mW MicroSMF(DO-219AC) |
| Description | 1 Independent 22.61V~23.77V 960mW 23.19V MicroSMF(DO-219AC) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | MicroSMF(DO-219AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0746 | $ 0.37 |
50+ | $ 0.0727 | $ 3.64 |
150+ | $ 0.0715 | $ 10.73 |
500+ | $ 0.0702 | $ 35.10 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$