LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZT52C47-E3-08 product image
  • BZT52C47-E3-08 thumbnail 1
  • BZT52C47-E3-08 thumbnail 2
  • BZT52C47-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZT52C47-E3-08RoHS

Manufacturer
MPN
BZT52C47-E3-08
LCSC Part #
C3730360
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 47V 300mW SOD-123
Datasheetpdf iconVISHAY BZT52C47-E3-08
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0548$ 0.27
50+$ 0.0534$ 2.67
150+$ 0.0525$ 7.88
500+$ 0.0516$ 25.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@35V
Impedance(Zzt)97Ω
Diode Configuration1 Independent
Zener Voltage(Range)44.65V~49.35V
Zener Voltage(Nom)47V
Impedance(Zzk)375Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8kV, Machine model >800V
  • Base P/N-E3, RoHS-compliant, commercial grade
  • Base P/N-HE3_A, RoHS-compliant, AEC-Q101 qualified