LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMSZ4689-HE3-08 product image
  • MMSZ4689-HE3-08 thumbnail 1
  • MMSZ4689-HE3-08 thumbnail 2
  • MMSZ4689-HE3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMSZ4689-HE3-08RoHS

Manufacturer
MPN
MMSZ4689-HE3-08
LCSC Part #
C3729765
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 300mW SOD-123
Datasheetpdf iconVISHAY MMSZ4689-HE3-08
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@3V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)4.85V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes
  • Standard Zener voltage tolerance is ± 5%
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8 kV, Machine model >800 V
  • RoHS-compliant, commercial grade
  • RoHS-compliant, AEC-Q101 qualified