LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX384C18-E3-08 product image
Images for reference only

VISHAY BZX384C18-E3-08RoHS

Manufacturer
MPN
BZX384C18-E3-08
LCSC Part #
C3729095
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 18V 200mW SOD-323
Datasheetpdf iconVISHAY BZX384C18-E3-08
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.147$ 0.74
50+$ 0.1176$ 5.88
150+$ 0.1029$ 15.44
500+$ 0.0919$ 45.95
3,000+$ 0.0831$ 249.30
6,000+$ 0.0787$ 472.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)50Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • Standard Zener voltage tolerance is ± 5%; replace "C" with "B" for ± 2% tolerance
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8kV Machine model >800V
  • RoHS-compliant, commercial grade
  • RoHS-compliant, AEC-Q101 qualified