LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TZMB43-GS08 product image
  • TZMB43-GS08 thumbnail 1
  • TZMB43-GS08 thumbnail 2
  • TZMB43-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TZMB43-GS08RoHS

Manufacturer
MPN
TZMB43-GS08
LCSC Part #
C3728498
Packaging
MiniMELF(SOD-80)
Customer #
Key Attributes
DIODE ZENER 43V 500mW MiniMELF(SOD-80)
Datasheetpdf iconVISHAY TZMB43-GS08
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0375$ 0.38
100+$ 0.0299$ 2.99
300+$ 0.0261$ 7.83
2,500+$ 0.0232$ 58.00
5,000+$ 0.0209$ 104.50
10,000+$ 0.0198$ 198.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingMiniMELF(SOD-80)
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)33Ω
Diode Configuration1 Independent
Zener Voltage(Range)42.1V~43.9V
Zener Voltage(Nom)43V
Impedance(Zzk)33Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Very sharp reverse characteristics
  • Low reverse current level
  • Very high stability
  • Low noise
  • TZMC VZ tolerance ±5%
  • TZMB VZ tolerance ±2%

Applications

AI Translation
  • Stable voltage