YIYUAN YTS1T0101AUJ00
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS1T0101AUJ00 |
| LCSC Part # | C3726341 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch 180gf 1.8mm 4mm x 3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Switching Life | - | |
| Width | 3mm | |
| PressForce | 1.8N | |
| Length | 4mm | |
| Height | 1.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0354 | $ 0.71 |
| 200+ | $ 0.0275 | $ 5.50 |
| 600+ | $ 0.0231 | $ 13.86 |
| 3,000+ | $ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.0173 | $ 155.70 |
| 21,000+ | $ 0.0161 | $ 338.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Switching Life | - | |
| Width | 3mm | |
| PressForce | 1.8N | |
| Length | 4mm | |
| Height | 1.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



