NCC EKMM451VRT901MB65U
| Manufacturer | |
| Mfr. Part # | EKMM451VRT901MB65U |
| LCSC Part # | C3723789 |
| Package | Through Hole,D40xL67mm |
| Customer # | |
| Description | 900uF 450V ±20% Through Hole,D40xL67mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D40xL67mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.5495 | $ 13.55 |
200+ | $ 5.2446 | $ 1048.92 |
500+ | $ 5.0595 | $ 2529.75 |
1,000+ | $ 4.9685 | $ 4968.50 |
Standard Packaging 64/Full
Box | ||