KEMET ALC80C102EJ400
| Manufacturer | |
| Mfr. Part # | ALC80C102EJ400 |
| LCSC Part # | C3722731 |
| Package | Through Hole,D40xL70mm |
| Customer # | |
| Description | 22.5mm 1000uF 400V 128.4mΩ@100Hz ±20% 4.34A@100Hz Through Hole,D40xL70mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,D40xL70mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.4357 | $ 17.44 |
10+ | $ 16.9238 | $ 169.24 |
Standard Packaging 36/Full
Box | ||
Better price for more quantity?
$