CONSONANCE CN3062
| Manufacturer | CONSONANCEAsian Brands |
| MPN | CN3062 |
| LCSC Part # | C37219 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 500 mA USB interface-compatible lithium battery charging integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | CONSONANCE | |
| Packaging | SOIC-8-EP | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.35V~6V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 500mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CN3062 is a charger IC that provides constant-current/constant-voltage charging for single-cell rechargeable lithium batteries. The device integrates a power transistor, eliminating the need for external current-sense resistors and blocking diodes. CN3062 requires minimal external components and complies with the USB bus specification, making it ideal for portable applications. A thermal regulation circuit keeps the chip temperature within a safe range when the device dissipates high power or operates in elevated ambient temperatures. The constant-voltage charge voltage is internally fixed at 4.2V but can be adjusted via an external resistor. Charge current is set by an external resistor. When the input voltage (AC adapter or USB power) is removed, CN3062 automatically enters a low-power sleep mode, reducing battery drain to less than 3μA. Additional features include input undervoltage lockout, automatic recharge, battery temperature monitoring, and charge status/charge complete indication. CN3062 is available in a thermally enhanced 8-pin SOP8 package.
Features
- Single-cell Li-ion battery charging via USB or AC adapter
- Input voltage range: 4.35V to 6V
- Integrated power transistor
- No external blocking diode or current sense resistor required
- Constant charge voltage of 4.2V, adjustable via external resistor
- Low-current precharge mode for deeply discharged batteries to minimize power consumption
- Programmable continuous constant current up to 500mA
- CC/CV/thermal regulation charging maximizes charge current while preventing overheating
- Automatic sleep mode entry on power supply dropout
- Dual status outputs: charging and charge complete indication
- C/10 charge termination detection
- Automatic recharge
- Battery temperature monitoring
- SOP8 package
- Lead-free product
Applications
- Mobile phones
- Digital cameras
- MP4 players
- Electronic dictionaries
- Portable devices
- Various chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4169 | $ 0.42 |
| 10+ | $ 0.3268 | $ 3.27 |
| 30+ | $ 0.2882 | $ 8.65 |
| 100+ | $ 0.2415 | $ 24.15 |
| 500+ | $ 0.2206 | $ 110.30 |
| 1,000+ | $ 0.2077 | $ 207.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | CONSONANCE | |
| Packaging | SOIC-8-EP | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.35V~6V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 500mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CN3062 is a charger IC that provides constant-current/constant-voltage charging for single-cell rechargeable lithium batteries. The device integrates a power transistor, eliminating the need for external current-sense resistors and blocking diodes. CN3062 requires minimal external components and complies with the USB bus specification, making it ideal for portable applications. A thermal regulation circuit keeps the chip temperature within a safe range when the device dissipates high power or operates in elevated ambient temperatures. The constant-voltage charge voltage is internally fixed at 4.2V but can be adjusted via an external resistor. Charge current is set by an external resistor. When the input voltage (AC adapter or USB power) is removed, CN3062 automatically enters a low-power sleep mode, reducing battery drain to less than 3μA. Additional features include input undervoltage lockout, automatic recharge, battery temperature monitoring, and charge status/charge complete indication. CN3062 is available in a thermally enhanced 8-pin SOP8 package.
Features
- Single-cell Li-ion battery charging via USB or AC adapter
- Input voltage range: 4.35V to 6V
- Integrated power transistor
- No external blocking diode or current sense resistor required
- Constant charge voltage of 4.2V, adjustable via external resistor
- Low-current precharge mode for deeply discharged batteries to minimize power consumption
- Programmable continuous constant current up to 500mA
- CC/CV/thermal regulation charging maximizes charge current while preventing overheating
- Automatic sleep mode entry on power supply dropout
- Dual status outputs: charging and charge complete indication
- C/10 charge termination detection
- Automatic recharge
- Battery temperature monitoring
- SOP8 package
- Lead-free product
Applications
- Mobile phones
- Digital cameras
- MP4 players
- Electronic dictionaries
- Portable devices
- Various chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



