Cornell Dubilier Electronics SLPX682M035E1P3
| Manufacturer | |
| MPN | SLPX682M035E1P3 |
| LCSC Part # | C3721134 |
| Packaging | Through Hole,D30xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 6800uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 6800uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 3.09A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 78mΩ@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7384 | $ 1.74 |
| 200+ | $ 0.6741 | $ 134.82 |
| 500+ | $ 0.6494 | $ 324.70 |
| 1,000+ | $ 0.6386 | $ 638.60 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 6800uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 3.09A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 78mΩ@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

