SMC 1.5KE6.8A
| Manufacturer | SMCAsian Brands |
| MPN | 1.5KE6.8A |
| LCSC Part # | C3721020 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | 10.5VC Clamp 143A Ipp TVS DIODE DO-201AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | DO-201AD | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 143A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass Passivated Die Construction
- 1500W Peak Pulse Power Dissipation
- 6.8V - 550V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V-O
- This is a Pb − Free Device
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2019 | $ 0.20 |
| 200+ | $ 0.0782 | $ 15.64 |
| 500+ | $ 0.0754 | $ 37.70 |
| 1,250+ | $ 0.0741 | $ 92.63 |
Standard Packaging1250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | DO-201AD | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 143A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass Passivated Die Construction
- 1500W Peak Pulse Power Dissipation
- 6.8V - 550V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V-O
- This is a Pb − Free Device
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

