LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SMCJ15CA product image
  • SMCJ15CA thumbnail 1
  • SMCJ15CA thumbnail 2
  • SMCJ15CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS SMCJ15CARoHS

Manufacturer
MPN
SMCJ15CA
LCSC Part #
C3720681
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 15VWM 24.4VC SMC(DO-214AB)
Datasheetpdf iconBOURNS SMCJ15CA
In-Stock: 71
71 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6696$ 0.67
10+$ 0.5312$ 5.31
30+$ 0.462$ 13.86
100+$ 0.3944$ 39.44
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBOURNS
PackagingSMC(DO-214AB)
Clamping Voltage24.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)61.5A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown16.7V
typeTVS
Reverse Leakage Current (Ir)1mA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5V up to 495V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 to Minimum Breakdown Voltage. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.

Features

AI Translation
  • RoHS compliant
  • Surface Mount SMC package
  • Standoff Voltage: 5.0 to 495 volts
  • Power Dissipation: 1500 watts

Applications

AI Translation
  • IEC 61000-4-2 ESD (Min. Level 4)
  • IEC 61000-4-4 EFT
  • IEC 61000-4-5 Surge