LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON P6SMB22CA product image
  • P6SMB22CA thumbnail 1
  • P6SMB22CA thumbnail 2
  • P6SMB22CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EATON P6SMB22CARoHS

Manufacturer
MPN
P6SMB22CA
LCSC Part #
C3720530
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 18.8VWM 30.6VC SMB
Datasheetpdf iconEATON P6SMB22CA
In-Stock: 686
686 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3974$ 0.40
10+$ 0.3146$ 3.15
30+$ 0.2793$ 8.38
100+$ 0.2348$ 23.48
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEATON
PackagingSMB
Clamping Voltage30.6V
Peak Pulse Current (Ipp)19.7A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown20.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)18.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low profile SMB package
  • Excellent clamping capability
  • 600 W peak pulse power capability at 10/1000 μs waveform
  • Typical |R less than 1 μA above 12 V
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • Plastic package meets UL 94 V - 0 flammability rating
  • Meets moisture sensitivity level (MSL) level 1
  • Terminal: Solder plated leads, solderable per J - STD - 002
  • For surface mounted applications in order to optimize board space
  • UL 497B recognized. File No. : E198449 Guide QVGQ2

Applications

AI Translation
  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables