Littelfuse 5.0SMDJ75CA
| Manufacturer | |
| Mfr. Part # | 5.0SMDJ75CA |
| LCSC Part # | C3719956 |
| Package | DO-214AB |
| Customer # | |
| Key Attributes | TVS DIODE 75VWM 121VC DO-214AB |
| Description | 41.4A 121V 5kW 83.3V Bidirectional 75V DO-214AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | DO-214AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1297 | $ 2.13 |
10+ | $ 2.0832 | $ 20.83 |
30+ | $ 2.0522 | $ 61.57 |
100+ | $ 2.0212 | $ 202.12 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$