LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LS07DR product image
  • SN74LS07DR thumbnail 1
  • SN74LS07DR thumbnail 2
  • SN74LS07DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LS07DRRoHS

Manufacturer
MPN
SN74LS07DR
LCSC Part #
C371970
Packaging
SOIC-14
Customer #
Key Attributes
Hex Buffers and Drivers With Open-Collector High-Voltage Outputs
Datasheetpdf iconTI SN74LS07DR
In-Stock: 13,790
13,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3499$ 1.75
50+$ 0.2763$ 13.82
150+$ 0.2447$ 36.71
500+$ 0.1939$ 96.95
2,500+$ 0.1764$ 441.00
5,000+$ 0.1659$ 829.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-14
Input type-
Current - Output High(IOH)250uA
Series74LS
Voltage - Supply4.75V~5.25V
Operating Temperature0℃~+70℃
Output TypeOpen Collector
Current - Output Low(IOL)40mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting
Number of Elements6
Quiescent Current-
Propagation Delay10ns@5V,15pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These hex buffers and drivers feature high-voltage open-collector outputs to interface with high-level circuits or for driving high-current loads. They are also characterized for use as buffers for driving TTL inputs. The SN74LS07 devices have a rated output voltage of 30 V. The maximum sink current is 40 mA. These circuits are compatible with most TTL families. Inputs are diode-clamped to minimize transmissionline effects, which simplifies design. Typical power dissipation is 140 mW, and average propagation delay time is 12 ns.

Features

AI Translation
  • Convert TTL Voltage Levels to MOS Levels
  • High Sink-Current Capability
  • Input Clamping Diodes Simplify System Design
  • Open-Collector Driver for Indicator Lamps and Relays

Applications

AI Translation
  • AV Receivers
  • Audio Docks
  • Portable Blu-ray Players
  • Home Theaters
  • MP3 Players or Recorders
  • Personal Digital Assistants (PDA)
  • Power
  • Telecom/Server AC/DC Supply
  • Single Controller
  • Analog and Digital
  • Solid-State Drives (SSD)
  • Client and Enterprise
  • TVs: LCD, Digital, and High-Definition (HDTV)
  • Tablets: Enterprise
  • Video Analytics
  • Server
  • Wireless Headsets, Keyboards, and Mice