Littelfuse SMCJ7.5CA
| Manufacturer | |
| Mfr. Part # | SMCJ7.5CA |
| LCSC Part # | C3719610 |
| Package | DO-214AB |
| Customer # | |
| Key Attributes | TVS DIODE 7.5VWM 12.9VC DO-214AB |
| Description | 116.3A 12.9V 1.5kW 8.33V Bidirectional 7.5V DO-214AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | DO-214AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4624 | $ 0.46 |
10+ | $ 0.3705 | $ 3.71 |
30+ | $ 0.3301 | $ 9.90 |
100+ | $ 0.2803 | $ 28.03 |
500+ | $ 0.2476 | $ 123.80 |
1,000+ | $ 0.2336 | $ 233.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$