CAL-CHIP ELECTRONICS, INC. FB201209T-272Y-S
| Manufacturer | |
| MPN | FB201209T-272Y-S |
| LCSC Part # | C3716820 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 600mΩ 1 2.7kΩ@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 600mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 2.7kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple sizes available
Applications
AI Translation
- Computers and peripherals
- VCRs, TVs, pagers
- Mobile phones
- Digital communication equipment
- Various electronic devices
- Circuits without a stable ground reference
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

