LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1001WV-S-05P product image
  • A1001WV-S-05P thumbnail 1
  • A1001WV-S-05P thumbnail 2
  • A1001WV-S-05P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1001WV-S-05PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1001WV-S-05P
LCSC Part #
C371589
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 5POS 1mm
Datasheetpdf iconJoint Tech Elec A1001WV-S-05P
Custom CablesMOQ 1pc
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4623$ 0.46
10+$ 0.3679$ 3.68
30+$ 0.3272$ 9.82
100+$ 0.2767$ 27.67
500+$ 0.2442$ 122.10
1,000+$ 0.2312$ 231.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJoint Tech Elec
PackagingSMD,P=1mm
Reference Series-
Contact MaterialPhosphor bronze
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialPA6T
Pitch1mm
Number of PINs Per Row5
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.