Infineon TLE493DW2B6A0HTSA1
| Manufacturer | |
| MPN | TLE493DW2B6A0HTSA1 |
| LCSC Part # | C3715872 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | Low Power 3D Hall Sensor with I²C Interface and Wake Up Function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 3.4mA | |
| Features | Built-in temperature sensor | |
| Voltage - Supply | 2.8V~3.5V | |
| Magnetic Sensing Range(X,Y) | ±160mT | |
| Output bit | 12bit | |
| output Type | I2C | |
| Magnetic Sensing Range(Z) | ±160mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This three dimensional Hall effect sensor can be configured by the microcontroller. The measurement data is provided in digital format to the microcontroller. The microcontroller is the master and the sensor is the slave. It also provides test functions and the capability to wake up a sleeping system.
Features
AI Translation
- 3D magnetic flux density sensing of ±160 mT. Programmable flux resolution down to 65 μT (typ.)
- X-Y angular measurement mode
- Diagnostic measurements to check digital parts, analog parts and Hall probe of the sensor
- Power down mode with 7 nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40℃...125℃, supply voltage range = 2.8 V…3.5 V
- Triggering by external μC possible via I²C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
Applications
AI Translation
- Gear stick position
- Control elements in the top column module and multi function steering wheel
- Multi function knobs
- Pedal/valve position sensing
In-Stock: 355
355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2762 | $ 2.28 |
| 10+ | $ 1.9082 | $ 19.08 |
| 30+ | $ 1.6787 | $ 50.36 |
| 100+ | $ 1.4426 | $ 144.26 |
| 500+ | $ 1.3367 | $ 668.35 |
| 1,000+ | $ 1.2912 | $ 1291.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 3.4mA | |
| Features | Built-in temperature sensor | |
| Voltage - Supply | 2.8V~3.5V | |
| Magnetic Sensing Range(X,Y) | ±160mT | |
| Output bit | 12bit | |
| output Type | I2C | |
| Magnetic Sensing Range(Z) | ±160mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This three dimensional Hall effect sensor can be configured by the microcontroller. The measurement data is provided in digital format to the microcontroller. The microcontroller is the master and the sensor is the slave. It also provides test functions and the capability to wake up a sleeping system.
Features
AI Translation
- 3D magnetic flux density sensing of ±160 mT. Programmable flux resolution down to 65 μT (typ.)
- X-Y angular measurement mode
- Diagnostic measurements to check digital parts, analog parts and Hall probe of the sensor
- Power down mode with 7 nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40℃...125℃, supply voltage range = 2.8 V…3.5 V
- Triggering by external μC possible via I²C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
Applications
AI Translation
- Gear stick position
- Control elements in the top column module and multi function steering wheel
- Multi function knobs
- Pedal/valve position sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



