SKYWORKS SC04701518
| Manufacturer | |
| Mfr. Part # | SC04701518 |
| LCSC Part # | C3715749 |
| Package | - |
| Customer # | |
| Description | ±20% 100V 47pF Silicon Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | SKYWORKS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6581 | $ 2.66 |
10+ | $ 2.2558 | $ 22.56 |
30+ | $ 2.0052 | $ 60.16 |
100+ | $ 1.7468 | $ 174.68 |
500+ | $ 1.6308 | $ 815.40 |
1,000+ | $ 1.5797 | $ 1579.70 |
Standard Packaging 100/Full
Bag | ||