MACOM 9115R0K-BOO
| Manufacturer | |
| MPN | 9115R0K-BOO |
| LCSC Part # | C3715741 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±10% 15pF Silicon Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | MACOM | |
| Packaging | - | |
| operating temperature | -55℃~+150℃ | |
| Tolerance | ±10% | |
| Capacitance | 15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Temperature Coefficient: < 200PPM/℃ (typical 20PPM)
- Insulation Resistance: typical 10¹²Ω
- Dielectric: SiO₂/Si₃N₄
- Thermal Conductivity: 1.2℃/cm/W
- Equivalent Series Resistance: < 0.05Ω at 18GHz
- Capacitance Range: 0.1pF ~ 600pF
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2265 | $ 3.23 |
| 200+ | $ 1.2494 | $ 249.88 |
| 400+ | $ 1.205 | $ 482.00 |
| 800+ | $ 1.1828 | $ 946.24 |
Standard Packaging400/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

