LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMCJ43CAHE3_A/H product image
  • SMCJ43CAHE3_A/H thumbnail 1
  • SMCJ43CAHE3_A/H thumbnail 2
  • SMCJ43CAHE3_A/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMCJ43CAHE3_A/HRoHS

Manufacturer
MPN
SMCJ43CAHE3_A/H
LCSC Part #
C3715248
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
TVS DIODE 43VWM 69.4VC DO-214AB(SMCJ)
Datasheetpdf iconVISHAY SMCJ43CAHE3_A/H
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5599$ 0.56
10+$ 0.5477$ 5.48
30+$ 0.5385$ 16.16
100+$ 0.5308$ 53.08
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AB(SMCJ)
Clamping Voltage69.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)21.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown52.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)43V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.