LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
Joint Tech Elec A1001WR-S-07P product image
  • A1001WR-S-07P thumbnail 1
  • A1001WR-S-07P thumbnail 2
  • A1001WR-S-07P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1001WR-S-07PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1001WR-S-07P
LCSC Part #
C371513
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 7POS 1mm
Datasheetpdf iconJoint Tech Elec A1001WR-S-07P
Custom CablesMOQ 1pc
In-Stock: 725
725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3657$ 0.3365$ 1.68
50+$ 0.2906$ 0.2674$ 13.37
150+$ 0.2584$ 0.2378$ 35.67
1,000+$ 0.2183$ 0.2009$ 200.90
2,000+$ 0.2004$ 0.1844$ 368.80
5,000+$ 0.1897$ 0.1746$ 873.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJoint Tech Elec
PackagingSMD,P=1mm
Reference Series-
Contact MaterialPhosphor bronze
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs7P
Plastic MaterialPA6T
Pitch1mm
Number of PINs Per Row7
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)9mm
Voltage Rating (Max)50V
Row Spacing-
Pin Structure1x7P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.