LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS79301DBVR product image
  • TPS79301DBVR thumbnail 1
  • TPS79301DBVR thumbnail 2
  • TPS79301DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS79301DBVRRoHS

Manufacturer
MPN
TPS79301DBVR
LCSC Part #
C37151
Packaging
SOT-23-6
Customer #
Key Attributes
200mA, low-dropout regulator with enable function
Datasheetpdf iconTI TPS79301DBVR
In-Stock: 6,340
6,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3943$ 1.97
50+$ 0.3121$ 15.61
150+$ 0.2769$ 41.54
500+$ 0.2329$ 116.45
3,000+$ 0.1924$ 577.20
6,000+$ 0.1806$ 1083.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-6
Output Voltage1.22V~5.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)220uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeAdjustable
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS793 family of low-dropout (LDO) low-power linear voltage regulators features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up, and excellent line and load transient responses in NanoStar wafer chip scale and SOT23 packages. NanoStar packaging gives an ultrasmall footprint as well as an ultralow profile and package weight, making these devices ideal for portable applications such as handsets and PDAs. Each device in the family is stable, with a small, 2.2-μF ceramic capacitor on the output. The TPS793 family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages (for example, 112 mV at 200 mA, TPS79330). Each device achieves fast start-up times (approximately 50 μs with a 0.001-μF bypass capacitor) while consuming very low quiescent current (170 μA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1 μA. The TPS79328 exhibits approximately 32 μV_RMS of output voltage noise at 2.8-V output with a 0.1-μF bypass capacitor. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features as well as the fast response time.

Features

AI Translation
  • 200-mA RF Low-Dropout Regulator
  • With Enable
  • Available in Fixed-Voltage Versions from 1.8 V to 4.75 V and Adjustable (1.22 V to 5.5 V)
  • High PSRR (70 dB at 10 KHz)
  • Low Noise (32 μV_RMS, TPS79328)
  • Fast Start-Up Time (50 μs)
  • Stable With a 2.2-μF Ceramic Capacitor
  • Excellent Load and Line Transient Response
  • Very Low Dropout Voltage (112 mV at 200 mA, TPS79330)
  • 5- and 6-Pin SOT23 (DBV) and NanoStar Wafer Chip Scale (YZQ) Packages

Applications

AI Translation
  • RF: VCOs, Receivers, ADCs
  • Audio
  • Cellular and Cordless Telephones
  • Bluetooth, Wireless LAN
  • Handheld Organizers, PDAs