LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1001HB-2X08PN0WNPN00G product image
  • A1001HB-2X08PN0WNPN00G thumbnail 1
  • A1001HB-2X08PN0WNPN00G thumbnail 2
  • A1001HB-2X08PN0WNPN00G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1001HB-2X08PN0WNPN00GRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1001HB-2X08PN0WNPN00G
LCSC Part #
C371502
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 16POS 1mm DUAL ROW
Datasheetpdf iconJoint Tech Elec A1001HB-2X08PN0WNPN00G
Custom CablesMOQ 1pc
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1412$ 0.71
50+$ 0.1137$ 5.69
150+$ 0.0999$ 14.99
1,000+$ 0.0833$ 83.30
2,000+$ 0.075$ 150.00
5,000+$ 0.0709$ 354.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1mm
Pitch1mm
With WingsWithout Fins
Reference Series-
Pins Structure2x8P
Number of Rows2
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row8
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.