LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1001HB-20PN0WNPN10G product image
  • A1001HB-20PN0WNPN10G thumbnail 1
  • A1001HB-20PN0WNPN10G thumbnail 2
  • A1001HB-20PN0WNPN10G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1001HB-20PN0WNPN10GRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1001HB-20PN0WNPN10G
LCSC Part #
C371490
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 20POS 1mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1001HB-20PN0WNPN10G
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1654$ 0.83
50+$ 0.1323$ 6.62
150+$ 0.1181$ 17.72
1,000+$ 0.0931$ 93.10
2,000+$ 0.0852$ 170.40
5,000+$ 0.0805$ 402.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1mm
Pitch1mm
With WingsWithout Fins
Pins Structure1x20P
Reference Series-
Number of Rows1
Plastic MaterialGlass fiber reinforced PA66
ColorWhite
Number of PINs Per Row20
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.