LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SM6T220A-E3/52 product image
  • SM6T220A-E3/52 thumbnail 1
  • SM6T220A-E3/52 thumbnail 2
  • SM6T220A-E3/52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SM6T220A-E3/52RoHS

Manufacturer
MPN
SM6T220A-E3/52
LCSC Part #
C3714261
Packaging
DO-214AA(SMBJ)
Customer #
Key Attributes
TVS DIODE 188VWM 328VC DO-214AA(SMBJ)
Datasheetpdf iconVISHAY SM6T220A-E3/52
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2916$ 1.46
50+$ 0.2307$ 11.54
150+$ 0.2046$ 30.69
750+$ 0.172$ 129.00
2,250+$ 0.1576$ 354.60
5,250+$ 0.1488$ 781.20
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMBJ)
Clamping Voltage328V
Operating Temperature-
Peak Pulse Current (Ipp)2A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels-
Voltage - Breakdown209V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)188V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 600 W peak pulse power capability with a 10/1000 ps waveform
  • Excellent clamping capability
  • Low inductance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or base P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.