JoulWatt Tech JW7115-2
| Manufacturer | JoulWatt TechAsian Brands |
| MPN | JW7115-2 |
| LCSC Part # | C371425 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 Active High High Side Switch SOT-23-5 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | JoulWatt Tech | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| RDS(on) | 60mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The JW7115/JW7115-1/JW7115-2/JW7111 is a single channel current-limited power switch optimized for Universal Serial Bus (USB) and other hot-swap applications. The rise and fall times are controlled to minimize current overshoot or undershoot during switches on/off. The device has fast short-circuit response time for improved overall system robustness. It provides a complete protection solution, such as over-current protection, over-temperature protection and short-circuit protection, as well as controlled rise time and under-voltage lockout function. A 7.5ms de-glitch time on the open-drain Flag output prevents false over-current reporting. The JW7115/JW7115-1/JW7115-2/JW7111 integrates high-side MOSFET optimized for Universal Serial Bus (USB) that requires protection functions. The MOSFET is driven with controlled gate voltage and slew-rate, which makes this USB device ideal for hot-swap or hot-plug applications.
Features
- 50mΩ Integrated N-MOSFET Switch
- Accurate Current Limit
- FLG: active low
- Constant-Current During Over-Current
- Fast Short-Circuit Response Time: 2μs (typ.)
- Operating Range: 2.7V - 5.5V
- Built-in Soft-Start with 3ms Typical Rise Time
- Over-Current, Output Over-Voltage and Thermal Protection
- Fault Report (FAULT) with De-glitch Time
- UL Recognized, File Number E497605
- IEC Recognized, File Number DK-69902-UL
- ESD Protection: 2kV HBM, 500V CDM
- Available in SOT23-5, SOT23-6 and DFN2X2-6 Packages
Applications
- Set-Top Boxes
- LCD TVs & Monitors
- Residential Gateways
- Laptops, Desktops, Servers, e-books
- Printers, Docking Stations, HUBs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1322 | $ 0.66 |
| 50+ | $ 0.0972 | $ 4.86 |
| 150+ | $ 0.0822 | $ 12.33 |
| 500+ | $ 0.0635 | $ 31.75 |
| 3,000+ | $ 0.0552 | $ 165.60 |
| 6,000+ | $ 0.0502 | $ 301.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | JoulWatt Tech | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| RDS(on) | 60mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The JW7115/JW7115-1/JW7115-2/JW7111 is a single channel current-limited power switch optimized for Universal Serial Bus (USB) and other hot-swap applications. The rise and fall times are controlled to minimize current overshoot or undershoot during switches on/off. The device has fast short-circuit response time for improved overall system robustness. It provides a complete protection solution, such as over-current protection, over-temperature protection and short-circuit protection, as well as controlled rise time and under-voltage lockout function. A 7.5ms de-glitch time on the open-drain Flag output prevents false over-current reporting. The JW7115/JW7115-1/JW7115-2/JW7111 integrates high-side MOSFET optimized for Universal Serial Bus (USB) that requires protection functions. The MOSFET is driven with controlled gate voltage and slew-rate, which makes this USB device ideal for hot-swap or hot-plug applications.
Features
- 50mΩ Integrated N-MOSFET Switch
- Accurate Current Limit
- FLG: active low
- Constant-Current During Over-Current
- Fast Short-Circuit Response Time: 2μs (typ.)
- Operating Range: 2.7V - 5.5V
- Built-in Soft-Start with 3ms Typical Rise Time
- Over-Current, Output Over-Voltage and Thermal Protection
- Fault Report (FAULT) with De-glitch Time
- UL Recognized, File Number E497605
- IEC Recognized, File Number DK-69902-UL
- ESD Protection: 2kV HBM, 500V CDM
- Available in SOT23-5, SOT23-6 and DFN2X2-6 Packages
Applications
- Set-Top Boxes
- LCD TVs & Monitors
- Residential Gateways
- Laptops, Desktops, Servers, e-books
- Printers, Docking Stations, HUBs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



