JoulWatt Tech JW5222
| Manufacturer |
JoulWatt Tech
Asian Brands |
| Mfr. Part # | JW5222 |
| LCSC Part # | C371424 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.5A Synchronous Buck Converter |
| Description | 1MHz Buck Adjustable 600mV~6V 2.5A 2.5V~6V SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JoulWatt Tech | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0934 | $ 0.47 |
50+ | $ 0.0741 | $ 3.71 |
150+ | $ 0.0644 | $ 9.66 |
500+ | $ 0.0571 | $ 28.55 |
3,000+ | $ 0.0468 | $ 140.40 |
6,000+ | $ 0.0439 | $ 263.40 |
Standard Packaging 3000/Full
Reel | ||