JoulWatt Tech JW5211
| Manufacturer |
JoulWatt Tech
Asian Brands |
| Mfr. Part # | JW5211 |
| LCSC Part # | C371423 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.2A Output Current, 6V Input, 1.5MHz Switching Frequency Synchronous Step-Down Converter |
| Description | 1.2MHz~1.8MHz Buck Adjustable 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JoulWatt Tech | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1611 | $ 0.81 |
50+ | $ 0.1263 | $ 6.32 |
150+ | $ 0.1114 | $ 16.71 |
500+ | $ 0.0928 | $ 46.40 |
3,000+ | $ 0.0879 | $ 263.70 |
6,000+ | $ 0.083 | $ 498.00 |
Standard Packaging 3000/Full
Reel | ||