MAXIM MAX13485EESA+T
| Manufacturer | |
| MPN | MAX13485EESA+T |
| LCSC Part # | C37126 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Half-Duplex RS-485/RS-422 Transceivers in μDFN |
| Description | 4.75V~5.25V Transceiver 500Kbps 128 Half-Duplex SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
540
540
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.509 | $ 1.51 |
10+ | $ 1.2801 | $ 12.80 |
30+ | $ 1.1528 | $ 34.58 |
100+ | $ 1.0093 | $ 100.93 |
500+ | $ 0.8481 | $ 424.05 |
1,000+ | $ 0.819 | $ 819.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$