ST ESDALC5-1BT2Y
| Manufacturer | |
| MPN | ESDALC5-1BT2Y |
| LCSC Part # | C3712112 |
| Packaging | SOD-882T |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 5.8VC SOD-882T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882T | |
| Clamping Voltage | 5.8V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 60nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC5-1BT2Y is bidirectional single-line TVS diode designed to protect data lines or other I/O ports against ESD transients. This device is ideal for applications where both printed circuit board space and power absorption capability are required.
Features
AI Translation
- AEC-Q101 qualified
- Single-line bidirectional protection
- Breakdown voltage = 5.8 V min.
- Low capacitance = 26 pF at 0 V
- Lead-free packages
- ECOPACK2 compliant component
- Low capacitance for optimized data integrity
- Low leakage current < 60 nA
- Low PCB space consumption: 0.6 mm²
- High reliability offered by monolithic integration
- Complies with IEC 61000-4-2 (exceeds level 4)
- ±30 kV (air discharge)
- ±30 kV (contact discharge)
- Complies with ISO 10605 - C = 330 pF, R = 330 Ω
- ±30 kV (air discharge)
- ±30 kV (contact discharge)
- Complies with ISO 7637-3: pulse 3a: Vs = -150 V
- pulse 3b: VS = +100 V
Applications
AI Translation
- Automotive applications
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0825 | $ 0.41 |
| 50+ | $ 0.0648 | $ 3.24 |
| 150+ | $ 0.0559 | $ 8.39 |
| 500+ | $ 0.0493 | $ 24.65 |
| 2,500+ | $ 0.044 | $ 110.00 |
| 5,000+ | $ 0.0414 | $ 207.00 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882T | |
| Clamping Voltage | 5.8V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 60nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC5-1BT2Y is bidirectional single-line TVS diode designed to protect data lines or other I/O ports against ESD transients. This device is ideal for applications where both printed circuit board space and power absorption capability are required.
Features
AI Translation
- AEC-Q101 qualified
- Single-line bidirectional protection
- Breakdown voltage = 5.8 V min.
- Low capacitance = 26 pF at 0 V
- Lead-free packages
- ECOPACK2 compliant component
- Low capacitance for optimized data integrity
- Low leakage current < 60 nA
- Low PCB space consumption: 0.6 mm²
- High reliability offered by monolithic integration
- Complies with IEC 61000-4-2 (exceeds level 4)
- ±30 kV (air discharge)
- ±30 kV (contact discharge)
- Complies with ISO 10605 - C = 330 pF, R = 330 Ω
- ±30 kV (air discharge)
- ±30 kV (contact discharge)
- Complies with ISO 7637-3: pulse 3a: Vs = -150 V
- pulse 3b: VS = +100 V
Applications
AI Translation
- Automotive applications
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

