Littelfuse 0459001.ER
| Manufacturer | |
| Mfr. Part # | 0459001.ER |
| LCSC Part # | C371148 |
| Package | SMD,7.2x4.3mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A 125VAC/VDC SMD |
| Description | 125V 1A SMD,7.2x4.3mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD,7.2x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6035 | $ 0.60 |
10+ | $ 0.4994 | $ 4.99 |
30+ | $ 0.4466 | $ 13.40 |
100+ | $ 0.3938 | $ 39.38 |
500+ | $ 0.3621 | $ 181.05 |
1,000+ | $ 0.3455 | $ 345.50 |
2,500+ | $ 0.3425 | $ 856.25 |
5,000+ | $ 0.3395 | $ 1697.50 |
Standard Packaging 2500/Full
Reel | ||