VISHAY GBPC3508W-E4/51
| Manufacturer | |
| Mfr. Part # | GBPC3508W-E4/51 |
| LCSC Part # | C37106 |
| Package | GBPC-W |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 35A GBPC-W |
| Description | 400A 1.1V@17.5A 35A 800V GBPC-W Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Package | GBPC-W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3801 | $ 3.38 |
10+ | $ 2.8928 | $ 28.93 |
30+ | $ 2.6039 | $ 78.12 |
100+ | $ 2.3103 | $ 231.03 |
500+ | $ 2.175 | $ 1087.50 |
1,000+ | $ 2.1151 | $ 2115.10 |
Standard Packaging 100/Full
Box | ||