LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE RK14K1220024 product image
  • RK14K1220024 thumbnail 1
  • RK14K1220024 thumbnail 2
  • RK14K1220024 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALPSALPINE RK14K1220024RoHS

Manufacturer
MPN
RK14K1220024
LCSC Part #
C370987
Packaging
Through Hole
Customer #
Key Attributes
POT 20kΩ Through Hole
Datasheetpdf iconALPSALPINE RK14K1220024
In-Stock: 683
683 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6399$ 0.64
10+$ 0.5764$ 5.76
30+$ 0.5455$ 16.37
100+$ 0.4722$ 47.22
500+$ 0.4543$ 227.15
1,000+$ 0.4445$ 444.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerALPSALPINE
PackagingThrough Hole
Voltage Rating50V
Tolerance±20%
Power(Watts)50mW
Number of Turns-
Resistance20kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece