ALPSALPINE SPPW810401
| Manufacturer | |
| Mfr. Part # | SPPW810401 |
| LCSC Part # | C370984 |
| Package | SMD |
| Customer # | |
| Description | 30V 100mA Round Plunger 100,000 cycles SMD Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,170
2,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3012 | $ 0.30 |
10+ | $ 0.2659 | $ 2.66 |
30+ | $ 0.2521 | $ 7.56 |
100+ | $ 0.2336 | $ 23.36 |
500+ | $ 0.206 | $ 103.00 |
1,000+ | $ 0.1998 | $ 199.80 |
2,000+ | $ 0.1983 | $ 396.60 |
4,000+ | $ 0.1967 | $ 786.80 |
Standard Packaging 4000/Full
Bag | ||
Better price for more quantity?
$