Nisshinbo Micro Devices Inc. NJU7301M
| Manufacturer | |
| MPN | NJU7301M |
| LCSC Part # | C3709562 |
| Packaging | DMP-16 |
| Customer # | |
| Key Attributes | 4 200Ω DMP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DMP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Fault protection | |
| Voltage - Supply | - | |
| Number of Channels | 4 | |
| Ron | 200Ω | |
| Con | 16pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NJU7301 is a quad break-before-make SPST analog switch with an operating voltage up to 44V. Each switch is controlled by a TTL or C-MOS compatible input.
Features
AI Translation
- High breakdown voltage 44V
- Package DIP/DMP 16
- G-MOS technology
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8125 | $ 1.81 |
| 200+ | $ 0.7019 | $ 140.38 |
| 500+ | $ 0.6772 | $ 338.60 |
| 1,000+ | $ 0.6649 | $ 664.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

