LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RYCHIP Semiconductor Inc. RY3730 product image
  • RY3730 thumbnail 1
  • RY3730 thumbnail 2
  • RY3730 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RYCHIP Semiconductor Inc. RY3730RoHS

Manufacturer
MPN
RY3730
LCSC Part #
C370887
Packaging
SOT-23-6
Customer #
Key Attributes
1.2MHz, 30V Output, Step-Up WLED Driver
Datasheetpdf iconRYCHIP Semiconductor Inc. RY3730
In-Stock: 24,510
24,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0801$ 0.80
100+$ 0.0714$ 7.14
300+$ 0.067$ 20.10
3,000+$ 0.0637$ 191.10
6,000+$ 0.0611$ 366.60
9,000+$ 0.0598$ 538.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerRYCHIP Semiconductor Inc.
PackagingSOT-23-6
Output Voltage2.5V~30V
FeaturesOver Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP);Remove stroboscopic effect
Frequency - Switching1.2MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels1
TopologyBoost
Type-
Output Current-
Constant Current Accuracy-
Voltage - Input(DC)2.5V~5.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

A step-up converter designed for driving up to 8 Series white LED's from a single cell Lithium Ion battery. Its low 250mV feedback voltage reduces power loss and improves efficiency. Optimized operation frequency can meet the requirement of small LC filters value and low operation current with high efficiency. Internal soft start function can reduce the inrush current. Tiny package type provides the best solution for PCB space saving and total BOM cost.

Features

AI Translation
  • 2.5V to 5.5V Input Voltage
  • Drivers up to 8 Series WLEDs
  • Low 250mV Feedback Voltage
  • 1.2MHz Fixed Switching Frequency
  • Internal 1.6A Switch Current Limit
  • Internal Compensation
  • Thermal Shutdown
  • Over Voltage Protection
  • Dimming with wide Frequency Range
  • Available in a 6-pin SOT-23 package

Applications

AI Translation
  • Camera Flash White LED
  • Digital still cameras
  • PDA LED back light