LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 1.5SMC12CA-Q product image
Images for reference only

BOURNS 1.5SMC12CA-QRoHS

Manufacturer
MPN
1.5SMC12CA-Q
LCSC Part #
C3708836
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
22VC Clamp 455A@8/20us Ipp TVS DIODE DO-214AB(SMC)
Datasheetpdf iconBOURNS 1.5SMC12CA-Q

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBOURNS
PackagingDO-214AB(SMC)
Clamping Voltage22V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)455A@8/20us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown11.4V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)10.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 130 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.

Features

AI Translation
  • Surface Mount SMC package
  • Breakdown Voltage: 6.8 to 130 volts
  • Power Dissipation: 1500 watts
  • RoHS compliant and halogen free
  • AEC-Q101 compliant

Applications

AI Translation
  • Protection of power buses
  • Protection of I/O interfaces
  • Overvoltage transient protection
  • Telecom, computer, industrial and consumer electronics applications
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3543$ 0.35
200+$ 0.1371$ 27.42
500+$ 0.1323$ 66.15
1,000+$ 0.1299$ 129.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$