RYCHIP Semiconductor Inc. RY3825
| Manufacturer |
RYCHIP Semiconductor Inc.
Asian Brands |
| Mfr. Part # | RY3825 |
| LCSC Part # | C370760 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 18V 2A 600KHz Synchronous Step-Down Regulator |
| Description | Step-down type 600kHz Adjustable 2A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RYCHIP Semiconductor Inc. | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,610
6,610
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.1347 | $ 1.35 |
100+ | $ 0.1202 | $ 12.02 |
300+ | $ 0.1129 | $ 33.87 |
3,000+ | $ 0.1075 | $ 322.50 |
6,000+ | $ 0.1031 | $ 618.60 |
9,000+ | $ 0.101 | $ 909.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$