RYCHIP Semiconductor Inc. RY3415
| Manufacturer |
RYCHIP Semiconductor Inc.
Asian Brands |
| Mfr. Part # | RY3415 |
| LCSC Part # | C370753 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 5.5V 1.5A 1.5MHz Sync Step-Down Regulator |
| Description | 1.5MHz Step-down type Adjustable 1.5A SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RYCHIP Semiconductor Inc. | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
580
580
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0365 | $ 0.37 |
100+ | $ 0.0287 | $ 2.87 |
300+ | $ 0.0248 | $ 7.44 |
3,000+ | $ 0.0219 | $ 65.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$