Littelfuse 15KPA58A-B
| Produttore | |
| Cod. Prod. | 15KPA58A-B |
| Cod. LCSC | C3707264 |
| Imballo | P600 |
| Numero Cliente | |
| Attr. chiave | 93.8VC Clamp 161A Ipp TVS DIODE P600 |
| Scheda Tecnica | |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 93.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 161A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 64.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 93.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 161A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 64.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 15KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- Typical (at R) less than 2 μA when V(BR) min > 36 V
- High temperature to reflow soldering guaranteed: 260 ℃/40 s / 0.375” (9.5 mm) lead length, 5 lbs. (2.3 kg) tension
- ΔV @ T = V @25 ℃ x (1 + αT x (TJ - 25)) (αT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V - 0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
- Recognized to UL 497B
- Glass passivated chip junction in P600 package
- 15 kW peak pulse capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0 μs from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 30 kV(Air), 30 kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
Applicazioni
Traduzione AI
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.0054 | $ 2.01 |
| 200+ | $ 0.7762 | $ 155.24 |
| 500+ | $ 0.7499 | $ 374.95 |
| 1,000+ | $ 0.736 | $ 736.00 |
Package Standard100/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 93.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 161A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 64.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 93.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 161A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 64.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 15KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- Typical (at R) less than 2 μA when V(BR) min > 36 V
- High temperature to reflow soldering guaranteed: 260 ℃/40 s / 0.375” (9.5 mm) lead length, 5 lbs. (2.3 kg) tension
- ΔV @ T = V @25 ℃ x (1 + αT x (TJ - 25)) (αT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V - 0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
- Recognized to UL 497B
- Glass passivated chip junction in P600 package
- 15 kW peak pulse capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0 μs from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 30 kV(Air), 30 kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
Applicazioni
Traduzione AI
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 15KPA58A | Littelfuse | P600 | 20 | $ 11.6746 |

