LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD4USB5U-TTSX product image
  • PESD4USB5U-TTSX thumbnail 1
  • PESD4USB5U-TTSX thumbnail 2
  • PESD4USB5U-TTSX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD4USB5U-TTSXRoHS

Manufacturer
MPN
PESD4USB5U-TTSX
LCSC Part #
C3706544
Packaging
DFN2510D-10
Customer #
Key Attributes
TVS DIODE 5VWM 3.5VC DFN2510D-10
Datasheetpdf iconNexperia PESD4USB5U-TTSX
In-Stock: 355
355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2118$ 1.06
50+$ 0.2071$ 10.36
150+$ 0.204$ 30.60
500+$ 0.1913$ 95.65
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN2510D-10
Clamping Voltage3.5V
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown6V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This unidirectional ESD protection device is designed to protect high-speed interfaces such as SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signaling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD). The device is encapsulated in a leadless small DFN2510D-10 (SOT1165D) plastic package with side-wettable flanks (SWF) which allow automatic optical inspection (AOI). The device provides ESD protection up to 15 kV exceeding IEC61000-4-2 level 4 and fulfilling ISO10605.

Features

AI Translation
  • System-level ESD protection for USB 2.0 and SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, eSATA and LVDS
  • Line capacitance of only 0.5 pF for each channel
  • Outstanding system protection: extremely deep snap-back combined with dynamic resistance of 0.4 Ω
  • ESD protection level up to ±15 kV (IEC 61000-4-2, level 4; ISO10605)
  • Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI
  • Design-friendly ‘pass-through’ signal routing
  • AEC-Q101 qualified

Applications

AI Translation
  • Infotainment applications: USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT
  • Automotive A/V monitors, display and cameras
  • SerDes: GMSL, FPD-Link, LVDS