LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P6SMB30A-E3/52 product image
Images for reference only

VISHAY P6SMB30A-E3/52RoHS

Manufacturer
MPN
P6SMB30A-E3/52
LCSC Part #
C3704889
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
41.4VC Clamp 14.5A Ipp TVS DIODE DO-214AA(SMB)
Datasheetpdf iconVISHAY P6SMB30A-E3/52
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1738$ 0.87
50+$ 0.1697$ 8.49
150+$ 0.1669$ 25.04
750+$ 0.1642$ 123.15
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Clamping Voltage41.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)14.5A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown28.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)25.6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional RoHS
  • 600 W peak pulse power capability with a COMPLIANT HALOGEN 10/1000 μs waveform, repetitive rate FREE (duty cycle): 0.01 % Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.